ER3GP vs ER3G feature comparison

ER3GP Micro Commercial Components

Buy Now Datasheet

ER3G Galaxy Microelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Part Package Code DO-214AB
Package Description PLASTIC, SMC, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
Base Number Matches 1 18
ECCN Code EAR99
Application GENERAL PURPOSE
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
Non-rep Pk Forward Current-Max 100 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 3 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 400 V
Reverse Recovery Time-Max 0.035 µs
Surface Mount YES

Compare ER3GP with alternatives

Compare ER3G with alternatives