ER2G
vs
RS2A-13
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
CHENG-YI ELECTRONIC CO LTD
DIODES INC
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Application
EFFICIENCY
EFFICIENCY
Breakdown Voltage-Min
400 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Pk Forward Current-Max
50 A
50 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Output Current-Max
2 A
1.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Reference Standard
MIL-STD-750
Rep Pk Reverse Voltage-Max
400 V
50 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.035 µs
0.15 µs
Reverse Test Voltage
400 V
Surface Mount
YES
YES
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
18
1
Rohs Code
No
Package Description
PLASTIC, SMB, 2 PIN
Pin Count
2
HTS Code
8541.10.00.80
JESD-609 Code
e0
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare RS2A-13 with alternatives