ER201_R2_00001 vs SF22G-C feature comparison

ER201_R2_00001 PanJit Semiconductor

Buy Now Datasheet

SF22G-C Secos Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC SECOS CORP
Package Description HALOGEN FREE, HERMETIC SEALED, PLASTIC PACKAGE-2 O-PALF-W2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application SUPER FAST RECOVERY SUPER FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 0.95 V
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 1 µA 5 µA
Reverse Recovery Time-Max 0.035 µs 0.035 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY

Compare ER201_R2_00001 with alternatives

Compare SF22G-C with alternatives