ER1B vs FM4002-W feature comparison

ER1B Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

FM4002-W Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD RECTRON LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 1 V
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.035 µs 2.5 µs
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 18 1
Part Package Code DO-214AC
Package Description SMA, 2 PIN
Pin Count 2
HTS Code 8541.10.00.80
Samacsys Manufacturer Rectron
Additional Feature LOW LEAKAGE CURRENT
Application GENERAL PURPOSE
Diode Element Material SILICON
JESD-609 Code e3
Operating Temperature-Min -55 °C
Qualification Status Not Qualified
Reverse Current-Max 0.5 µA
Reverse Test Voltage 100 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare ER1B with alternatives

Compare FM4002-W with alternatives