ER1840-13KS vs RM181K feature comparison

ER1840-13KS API Delevan

Buy Now Datasheet

RM181K Ohmite Mfg Co

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer API DELEVAN OHMITE MANUFACTURING CO
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Phenolic
Core Material PHENOLIC PHENOLIC
DC Resistance 0.74 Ω 0.74 Ω
Inductance-Nom (L) 1.8 µH 1.8 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.635 mm 0.635 mm
Lead Length 36.58 mm 36.525 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.75 mm 4.775 mm
Package Length 11.1 mm 11.125 mm
Package Style Axial Axial
Packing Method TR, 14 INCH
Quality Factor-Min (at L-nom) 30 30
Rated Current-Max 0.58 A 0.58 A
Self Resonance Frequency 150 MHz 150 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 7.9 MHz 7.9 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Rohs Code No

Compare ER1840-13KS with alternatives

Compare RM181K with alternatives