ER1641-103KS vs ER1641-103KM feature comparison

ER1641-103KS API Delevan

Buy Now Datasheet

ER1641-103KM API Delevan

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN API DELEVAN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer API Delevan API Delevan
Construction Tubular Tubular
Core Material IRON IRON
DC Resistance 1.62 Ω 1.62 Ω
Inductance-Nom (L) 10 µH 10 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e0
Lead Diameter 0.635 mm 0.635 mm
Lead Length 36.53 mm 36.53 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.11 mm 4.11 mm
Package Length 10.41 mm 10.41 mm
Package Style Axial Axial
Packing Method TR, 14 INCH TR, 14 INCH
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.22 A 0.22 A
Reference Standard MIL-PRF-39010/02 MIL-PRF-39010/02
Self Resonance Frequency 46 MHz 46 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn63Pb37)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 7.9 MHz 7.9 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Pbfree Code No

Compare ER1641-103KS with alternatives

Compare ER1641-103KM with alternatives