ER15M561KM
vs
MS14046-1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
OHMITE MANUFACTURING CO
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Tubular
Phenolic
Core Material
POWERED IRON
IRON
DC Resistance
0.32 Ω
Inductance-Nom (L)
5.6 µH
5.6 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Lead Diameter
0.69 mm
0.64 mm
Lead Length
41.3 mm
36.53 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.22 mm
3.96 mm
Package Length
9.78 mm
9.53 mm
Package Style
Axial
Axial
Packing Method
TR, 12 Inch
Quality Factor-Min (at L-nom)
45
Rated Current-Max
0.495 A
Self Resonance Frequency
60 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
7.9 MHz
Tolerance
10%
10%
Base Number Matches
1
4
Compare ER15M561KM with alternatives