ER15M471KR
vs
MLRF15M471K
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
GOWANDA ELECTRONICS CORP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Tubular
Tubular
Core Material
Phenolic
PHENOLIC
DC Resistance
2.6 Ω
2.6 Ω
Inductance-Nom (L)
4.7 µH
4.7 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
e0
Lead Diameter
0.69 mm
0.69 mm
Lead Length
41.3 mm
41.28 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4.22 mm
4.22 mm
Package Length
9.78 mm
9.78 mm
Package Style
Axial
Axial
Packing Method
TR, 12 Inch
TR, 12 Inch
Quality Factor-Min (at L-nom)
33
33
Rated Current-Max
0.26 A
0.26 A
Self Resonance Frequency
90 MHz
90 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Special Feature
Q IS MEASURED AT 7.9 MHZ
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn63Pb37)
Tin/Lead (Sn/Pb)
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Tolerance
10%
10%
Base Number Matches
1
1
Package Description
AXIAL LEADED
Reference Standard
MIL-PRF-15305
Compare ER15M471KR with alternatives
Compare MLRF15M471K with alternatives