ER15M181KP vs MLRF15M181K feature comparison

ER15M181KP Gowanda Electronics Corporation

Buy Now Datasheet

MLRF15M181K Gowanda Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer GOWANDA ELECTRONICS CORP GOWANDA ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
Core Material Phenolic PHENOLIC
DC Resistance 0.65 Ω 0.65 Ω
Inductance-Nom (L) 1.8 µH 1.8 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e0
Lead Diameter 0.69 mm 0.69 mm
Lead Length 41.3 mm 41.28 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.22 mm 4.22 mm
Package Length 9.78 mm 9.78 mm
Package Style Axial Axial
Packing Method TR, 12 Inch TR, 12 Inch
Quality Factor-Min (at L-nom) 33 33
Rated Current-Max 0.525 A 0.525 A
Self Resonance Frequency 150 MHz 150 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 7.9 MHZ
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn63Pb37)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 1 1
Reference Standard MIL-PRF-15305

Compare ER15M181KP with alternatives

Compare MLRF15M181K with alternatives