ER1537-34KS
vs
1539-34K
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
API DELEVAN
|
API DELEVAN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Tubular
|
Molded
|
Core Material |
IRON
|
IRON
|
DC Resistance |
0.6 Ω
|
0.63 Ω
|
Inductance-Nom (L) |
8.2 µH
|
8.2 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
0.635 mm
|
0.64 mm
|
Lead Length |
36.53 mm
|
36.6 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
3.96 mm
|
3.96 mm
|
Package Length |
9.53 mm
|
9.52 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR, 14 INCH
|
|
Quality Factor-Min (at L-nom) |
50
|
|
Rated Current-Max |
0.36 A
|
0.403 A
|
Self Resonance Frequency |
50 MHz
|
50 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
PRINTED WIRING PIN
|
Test Frequency |
7.9 MHz
|
1 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
|
|
|
Compare ER1537-34KS with alternatives
Compare 1539-34K with alternatives