ER1537-34KM vs 550-3640-43-02-36-LF feature comparison

ER1537-34KM API Delevan

Buy Now Datasheet

550-3640-43-02-36-LF Cambion Electronics Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN CAMBION ELECTRONICS LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
Core Material IRON
DC Resistance 0.6 Ω 0.6 Ω
Inductance-Nom (L) 8.2 µH 8.2 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Lead Diameter 0.635 mm 0.64 mm
Lead Length 36.53 mm 36.52 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.96 mm 3.96 mm
Package Length 9.53 mm 9.53 mm
Package Style Axial Axial
Packing Method TR, 14 INCH TR
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.36 A 0.36 A
Self Resonance Frequency 50 MHz 50 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 7.9 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Package Description AXIAL LEADED

Compare ER1537-34KM with alternatives

Compare 550-3640-43-02-36-LF with alternatives