ER134DDZM4-26A/S
vs
ER134DDZM4-26A/SQ
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TELEDYNE TECHNOLOGIES INC
|
TELEDYNE TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.41.00.20
|
Additional Feature |
WITH INTERNAL DIODE
|
WITH INTERNAL DIODE
|
Body Breadth |
9.53 mm
|
9.53 mm
|
Body Height |
10.16 mm
|
10.16 mm
|
Body Length or Diameter |
9.53 mm
|
9.53 mm
|
Coil Current(DC)-Max |
0.009 A
|
0.009 A
|
Coil Operate Voltage(DC) |
19 V
|
19 V
|
Coil Power |
200 mW
|
200 mW
|
Coil Release Voltage(DC) |
1.3 V
|
1.3 V
|
Coil Resistance |
3200 Ω
|
3200 Ω
|
Coil Voltage(DC)-Max |
40 V
|
40 V
|
Coil Voltage-Nom |
26.5 V
|
26.5 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
0.25A@115VAC
|
0.25A@115VAC
|
Contact Current(AC)-Max |
0.25 A
|
0.25 A
|
Contact Current(DC)-Max |
1 A
|
1 A
|
Contact (DC) Max Rating R Load |
1A@28VDC
|
1A@28VDC
|
Contact Resistance |
100 mΩ
|
100 mΩ
|
Contact Voltage(AC)-Max |
115 V
|
115 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
1000000 Cycle(s)
|
1000000 Cycle(s)
|
Input Switching Control Type |
Random
|
Random
|
Insulation Resistance |
10000000000 Ω
|
10000000000 Ω
|
JESD-609 Code |
e4
|
e0
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Terminals |
9
|
9
|
Operate Time |
5.5 ms
|
5.5 ms
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Physical Dimension |
9.53mm x 9.53mm x 10.16mm
|
9.53mm x 9.53mm x 10.16mm
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
2 FORM C
|
2 FORM C
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
RF RELAY
|
RF RELAY
|
Release Time |
9 ms
|
9 ms
|
Sealing |
HERMETICALLY SEALED
|
HERMETICALLY SEALED
|
Surface Mount |
NO
|
NO
|
Switching Time |
14.5 ms
|
14.5 ms
|
Terminal Finish |
GOLD
|
Tin/Lead (Sn60Pb40)
|
Terminal Length |
0.004800609601219203 inch
|
0.004800609601219203 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
|
|
|