ER10M100KM
vs
IM02SHR10K
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Tubular
Epoxy Molded
Core Material
PHENOLIC
Phenolic
DC Resistance
0.08 Ω
0.08 Ω
Inductance-Nom (L)
0.1 µH
0.1 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
e0
Lead Diameter
0.546 mm
0.508 mm
Lead Length
41.3 mm
36.575 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.67 mm
2.67 mm
Package Length
6.6 mm
6.6 mm
Package Style
Axial
Axial
Packing Method
TR, 12 Inch
TR
Quality Factor-Min (at L-nom)
40
40
Rated Current-Max
1.35 A
1.35 A
Self Resonance Frequency
680 MHz
680 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn63Pb37)
Tin/Lead (Sn/Pb)
Terminal Placement
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
25 MHz
Tolerance
10%
10%
Base Number Matches
1
2
Compare ER10M100KM with alternatives
Compare IM02SHR10K with alternatives