ER104_R2_10001 vs EGP10G-T feature comparison

ER104_R2_10001 PanJit Semiconductor

Buy Now Datasheet

EGP10G-T Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC MICRO COMMERCIAL COMPONENTS
Package Description O-PALF-W2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Rep Pk Reverse Voltage-Max 400 V
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare ER104_R2_10001 with alternatives

Compare EGP10G-T with alternatives