ER1025-80JR
vs
550-3399-43-01-36
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
API DELEVAN
CAMBION ELECTRONICS LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
API Delevan
Construction
Tubular
Tubular
Core Material
FERRITE
DC Resistance
28 Ω
28 Ω
Inductance-Nom (L)
330 µH
330 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Lead Diameter
0.51 mm
0.51 mm
Lead Length
36.53 mm
38.1 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.41 mm
2.41 mm
Package Length
6.35 mm
6.35 mm
Package Style
Axial
Axial
Packing Method
TR, 14 INCH
TR
Quality Factor-Min (at L-nom)
30
30
Rated Current-Max
0.045 A
0.045 A
Self Resonance Frequency
7 MHz
6 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
0.79 MHz
Tolerance
5%
5%
Base Number Matches
1
2
Package Description
AXIAL LEADED
Compare ER1025-80JR with alternatives
Compare 550-3399-43-01-36 with alternatives