ER1025-76JR vs 10M223JLF feature comparison

ER1025-76JR API Delevan

Buy Now Datasheet

10M223JLF Gowanda Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN GOWANDA ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer API Delevan
Construction Tubular Tubular
Core Material FERRITE FERRITE
DC Resistance 21 Ω 21 Ω
Inductance-Nom (L) 220 µH 220 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e2
Lead Diameter 0.51 mm 0.5106 mm
Lead Length 36.53 mm 36.525 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.41 mm 2.413 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method TR, 14 INCH TR, 12 Inch
Quality Factor-Min (at L-nom) 30 30
Rated Current-Max 0.052 A 0.052 A
Self Resonance Frequency 9 MHz 9 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Copper (Sn/Cu)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 0.79 MHz 0.79 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Package Description AXIAL LEADED

Compare ER1025-76JR with alternatives

Compare 10M223JLF with alternatives