ER1025-44KS
vs
M39010/09A100KM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
API DELEVAN
API DELEVAN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Tubular
Tubular
Core Material
IRON
IRON
DC Resistance
3.7 Ω
3.7 Ω
Inductance-Nom (L)
10 µH
10 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
e0
Lead Diameter
0.51 mm
0.635 mm
Lead Length
36.53 mm
36.53 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.41 mm
4.11 mm
Package Length
6.35 mm
10.41 mm
Package Style
Axial
Axial
Packing Method
TR, 14 INCH
TR, 14 INCH
Quality Factor-Min (at L-nom)
55
55
Rated Current-Max
0.13 A
0.22 A
Self Resonance Frequency
50 MHz
50 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn63Pb37)
Tin/Lead (Sn63Pb37)
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
7.9 MHz
7.9 MHz
Tolerance
10%
10%
Base Number Matches
1
2
Pbfree Code
No
Reference Standard
MIL-PRF-39010/09
Compare ER1025-44KS with alternatives
Compare M39010/09A100KM with alternatives