ER1025-44KR vs 75084-12 feature comparison

ER1025-44KR API Delevan

Buy Now Datasheet

75084-12 Ohmite Mfg Co

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer API DELEVAN OHMITE MANUFACTURING CO
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular
Core Material IRON IRON
DC Resistance 3.7 Ω 3.7 Ω
Inductance-Nom (L) 10 µH 10 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Lead Diameter 0.51 mm
Lead Length 36.53 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C
Package Diameter 2.41 mm
Package Length 6.35 mm
Package Style Axial
Packing Method TR, 14 INCH
Quality Factor-Min (at L-nom) 55 55
Rated Current-Max 0.13 A 0.13 A
Self Resonance Frequency 50 MHz 50 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 7.9 MHz 7.9 MHz
Tolerance 10% 10%
Base Number Matches 1 2

Compare ER1025-44KR with alternatives