ER1025-44KM vs MS75084-12RU feature comparison

ER1025-44KM API Delevan

Buy Now Datasheet

MS75084-12RU Vishay Dale

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer API DELEVAN VISHAY DALE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Epoxy Molded
Core Material IRON IRON
DC Resistance 3.7 Ω 3.7 Ω
Inductance-Nom (L) 10 µH 10 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e3
Lead Diameter 0.51 mm 0.508 mm
Lead Length 36.53 mm 36.575 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.41 mm 2.415 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method TR, 14 INCH TR
Quality Factor-Min (at L-nom) 55 55
Rated Current-Max 0.13 A 0.13 A
Self Resonance Frequency 50 MHz 50 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn63Pb37) Tin (Sn)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 7.9 MHz 7.9 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Reference Standard MIL-PRF-15305

Compare ER1025-44KM with alternatives

Compare MS75084-12RU with alternatives