ER1025-24JP vs M39010/09A1R5JP feature comparison

ER1025-24JP API Delevan

Buy Now Datasheet

M39010/09A1R5JP Gowanda Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN GOWANDA ELECTRONICS CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Axial
Core Material IRON POWERED IRON
DC Resistance 0.22 Ω 0.22 Ω
Inductance-Nom (L) 1.5 µH 1.5 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e0
Lead Diameter 0.51 mm 0.546 mm
Lead Length 36.53 mm 41.3 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.41 mm 2.67 mm
Package Length 6.35 mm 6.6 mm
Package Style Axial Axial
Packing Method TR, 14 INCH TR, 12 Inch
Quality Factor-Min (at L-nom) 28 28
Rated Current-Max 0.535 A 0.535 A
Self Resonance Frequency 140 MHz 140 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 7.9 MHz
Tolerance 5% 5%
Base Number Matches 1 2
Package Description AXIAL LEADED
Reference Standard M39010/09
Special Feature Q IS MEASURED AT 7.9MHZ

Compare ER1025-24JP with alternatives

Compare M39010/09A1R5JP with alternatives