ER1025-00KR vs P0206-R15-KB feature comparison

ER1025-00KR API Delevan

Buy Now Datasheet

P0206-R15-KB RCD Components Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
Core Material PHENOLIC
DC Resistance 0.1 Ω 0.1 Ω
Inductance-Nom (L) 0.15 µH 0.15 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e0
Lead Diameter 0.51 mm 0.5 mm
Lead Length 36.53 mm 25.4 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.41 mm 2.42 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method TR, 14 INCH Bulk
Quality Factor-Min (at L-nom) 38 38
Rated Current-Max 1.2 A 1.2 A
Self Resonance Frequency 600 MHz 600 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn63Pb37) TIN LEAD
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 25 MHz 25 MHz
Tolerance 10% 10%
Base Number Matches 1 3

Compare ER1025-00KR with alternatives

Compare P0206-R15-KB with alternatives