EPS464QC-20
vs
EPS464LC44-20
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
QFP
LCC
Package Description
PLASTIC, QFP-44
QCCJ,
Pin Count
44
44
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MACROCELLS INTERCONNECTED BY GLOBAL BUS; SYNCHRONOUS TIMING GENERATOR; 64 MACROCELLS
64 MACROCELLS; SHARED INPUT/CLOCK; SHARED PRODUCT TERMS
Clock Frequency-Max
66.7 MHz
66.7 MHz
JESD-30 Code
S-PQFP-G44
S-PQCC-J44
JESD-609 Code
e0
Length
10 mm
16.5862 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
32
32
Number of Terminals
44
44
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 32 I/O
0 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
OT PLD
OT PLD
Propagation Delay
20 ns
20 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.23 mm
4.572 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.8 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
10 mm
16.5862 mm
Base Number Matches
1
1
Package Equivalence Code
LDCC44,.7SQ
Compare EPS464QC-20 with alternatives
Compare EPS464LC44-20 with alternatives