EPS13D2C1HP-18.432MTR vs EPS13D2C1HE-16.000MTR feature comparison

EPS13D2C1HP-18.432MTR Ecliptek Corporation

Buy Now Datasheet

EPS13D2C1HE-16.000MTR Ecliptek Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ECLIPTEK CORP ECLIPTEK CORP
compliant compliant
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
2.7 ns 2.7 ns
NO NO
100% 100%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
18.432 MHz 16 MHz
70 °C 70 °C
-20 °C -20 °C
LVCMOS LVCMOS
15 pF 15 pF
7.0mm x 5.0mm x 1.6mm 7.0mm x 5.0mm x 1.6mm
2.7 ns 2.7 ns
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
60/40 % 60/40 %
Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
1 1

Compare EPS13D2C1HP-18.432MTR with alternatives

Compare EPS13D2C1HE-16.000MTR with alternatives