EPM7256SRI208-10N vs XCR3128XL-10VQG100C feature comparison

EPM7256SRI208-10N Intel Corporation

Buy Now Datasheet

XCR3128XL-10VQG100C AMD Xilinx

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP XILINX INC
Package Description RQFP-208 LEAD FREE, VQFP-100
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Intel
Additional Feature 256 MACROCELLS; 16 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V YES
Clock Frequency-Max 125 MHz 95 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G208 S-PQFP-G100
JESD-609 Code e3 e3
JTAG BST YES YES
Length 28 mm 14 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 164 84
Number of Macro Cells 256 128
Number of Terminals 208 100
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 164 I/O 0 DEDICATED INPUTS, 84 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP TFQFP
Package Equivalence Code HQFP208,1.2SQ,20 TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type EE PLD EE PLD
Propagation Delay 10 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 1.2 mm
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 28 mm 14 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code QFP
Pin Count 100
ECCN Code EAR99
Factory Lead Time 18 Weeks
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare EPM7256SRI208-10N with alternatives

Compare XCR3128XL-10VQG100C with alternatives