EPM7256SRC208-15N vs EPM7256SQC208-7F feature comparison

EPM7256SRC208-15N Intel Corporation

Buy Now Datasheet

EPM7256SQC208-7F Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEL CORP ROCHESTER ELECTRONICS INC
Package Description FQFP, HQFP208,1.2SQ,20 FQFP,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Additional Feature CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 256 MACROCELLS; 16 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max 100 MHz 166.7 MHz
In-System Programmable YES
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e3 e0
JTAG BST YES
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 164 164
Number of Macro Cells 256
Number of Terminals 208 208
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 164 I/O 0 DEDICATED INPUTS, 164 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Equivalence Code HQFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 7.5 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
Base Number Matches 2 2
Pbfree Code No
Part Package Code QFP
Pin Count 208
Peak Reflow Temperature (Cel) 220
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare EPM7256SRC208-15N with alternatives