EPM7256SQC208-15N vs EPM7192EQM160-15 feature comparison

EPM7256SQC208-15N Altera Corporation

Buy Now Datasheet

EPM7192EQM160-15 Altera Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP QFP
Package Description FQFP, QFP208,1.2SQ,20 QFP,
Pin Count 208 160
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 256 MACROCELLS; 16 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 192 MACROCELLS; CONFIGURABLE I/O OPERATION (3.3V OR 5V); 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK
Clock Frequency-Max 100 MHz 76.9 MHz
In-System Programmable YES
JESD-30 Code S-PQFP-G208 S-PQFP-G160
JESD-609 Code e3 e3
JTAG BST YES
Length 28 mm 28 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs
Number of I/O Lines 164 120
Number of Macro Cells 256
Number of Terminals 208 160
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 0 DEDICATED INPUTS, 164 I/O 0 DEDICATED INPUTS, 120 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP QFP
Package Equivalence Code QFP208,1.2SQ,20 QFP160,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.07 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
Base Number Matches 2 1
ECCN Code 3A001.A.2.C

Compare EPM7256SQC208-15N with alternatives

Compare EPM7192EQM160-15 with alternatives