EPM7256EGI192-12 vs EPM3256ATI144-6 feature comparison

EPM7256EGI192-12 Altera Corporation

Buy Now Datasheet

EPM3256ATI144-6 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code PGA QFP
Package Description PGA, PGA192M,17X17 LFQFP, QFP144,.63SQ,20
Pin Count 192 144
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 256 MACROCELLS YES
Clock Frequency-Max 125 MHz 166.7 MHz
In-System Programmable NO YES
JESD-30 Code S-CPGA-P192 S-PQFP-G144
JESD-609 Code e0 e0
JTAG BST NO YES
Length 45.15 mm 20 mm
Moisture Sensitivity Level 1 3
Number of Dedicated Inputs
Number of I/O Lines 164 116
Number of Macro Cells 256 256
Number of Terminals 192 144
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 0 DEDICATED INPUTS, 164 I/O 0 DEDICATED INPUTS, 116 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code PGA LFQFP
Package Equivalence Code PGA192M,17X17 QFP144,.63SQ,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type EE PLD EE PLD
Propagation Delay 12 ns 6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.43 mm 1.6 mm
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG GULL WING
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position PERPENDICULAR QUAD
Width 45.15 mm 20 mm
Base Number Matches 2 1

Compare EPM7256EGI192-12 with alternatives

Compare EPM3256ATI144-6 with alternatives