EPM7256BTC144 vs EPM7256AEFC100-10N feature comparison

EPM7256BTC144 Altera Corporation

Buy Now Datasheet

EPM7256AEFC100-10N Altera Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP BGA
Package Description LFQFP, FINE LINE, BGA-100
Pin Count 144 100
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G144 S-PBGA-B100
JESD-609 Code e3 e1
Length 20 mm 11 mm
Number of Dedicated Inputs
Number of I/O Lines 120 84
Number of Terminals 144 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 120 I/O 0 DEDICATED INPUTS, 84 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LBGA
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE
Programmable Logic Type EE PLD EE PLD
Propagation Delay 5 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.7 mm
Supply Voltage-Nom 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 1 mm
Terminal Position QUAD BOTTOM
Width 20 mm 11 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Additional Feature YES
Clock Frequency-Max 95.2 MHz
In-System Programmable YES
JTAG BST YES
Moisture Sensitivity Level 3
Number of Macro Cells 256
Package Equivalence Code BGA100,10X10,40
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Time@Peak Reflow Temperature-Max (s) 30

Compare EPM7256BTC144 with alternatives

Compare EPM7256AEFC100-10N with alternatives