EPM7256AEQI208-7N vs EPM7256AEFC256-7 feature comparison

EPM7256AEQI208-7N Altera Corporation

Buy Now Datasheet

EPM7256AEFC256-7 Altera Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP BGA
Package Description PLASTIC, QFP-208 FINE LINE, BGA-256
Pin Count 208 256
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES YES
Clock Frequency-Max 126.6 MHz 126.6 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G208 S-PBGA-B256
JESD-609 Code e3 e0
JTAG BST YES YES
Length 28 mm 17 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 164 164
Number of Macro Cells 256 256
Number of Terminals 208 256
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 164 I/O 0 DEDICATED INPUTS, 164 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP BGA
Package Equivalence Code QFP208,1.2SQ,20 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH GRID ARRAY
Peak Reflow Temperature (Cel) 245 220
Programmable Logic Type EE PLD EE PLD
Propagation Delay 7.5 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 2.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 1 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 20
Width 28 mm 17 mm
Base Number Matches 2 2

Compare EPM7256AEQI208-7N with alternatives

Compare EPM7256AEFC256-7 with alternatives