EPM7256ABI256-7 vs EPM7256AEQI208-6 feature comparison

EPM7256ABI256-7 Altera Corporation

Buy Now Datasheet

EPM7256AEQI208-6 Altera Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA QFP
Package Description BGA, FQFP,
Pin Count 256 208
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 256 MACROCELLS
Clock Frequency-Max 166.7 MHz 166.7 MHz
JESD-30 Code S-PBGA-B256 S-PQFP-G208
JESD-609 Code e1 e3
Length 27 mm 28 mm
Number of Dedicated Inputs
Number of I/O Lines 164 164
Number of Terminals 256 208
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 0 DEDICATED INPUTS, 164 I/O 0 DEDICATED INPUTS, 164 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA FQFP
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, FINE PITCH
Programmable Logic Type EE PLD EE PLD
Propagation Delay 7.5 ns 6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.3 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER MATTE TIN
Terminal Form BALL GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 27 mm 28 mm
Base Number Matches 1 1

Compare EPM7256ABI256-7 with alternatives

Compare EPM7256AEQI208-6 with alternatives