EPM7192SQI160-10 vs EPM7256SQC208-7F feature comparison

EPM7192SQI160-10 Altera Corporation

Buy Now Datasheet

EPM7256SQC208-7F Altera Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP QFP
Package Description PLASTIC, QFP-160 FQFP, QFP208,1.2SQ,20
Pin Count 160 208
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 192 MACROCELLS; 12 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 256 MACROCELLS; 16 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max 125 MHz 166.7 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G160 S-PQFP-G208
JESD-609 Code e0 e0
JTAG BST YES YES
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 124 164
Number of Inputs 124
Number of Macro Cells 192 256
Number of Outputs 124
Number of Terminals 160 208
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 124 I/O 0 DEDICATED INPUTS, 164 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP FQFP
Package Equivalence Code QFP160,1.2SQ QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type EE PLD EE PLD
Propagation Delay 10 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.07 mm 4.1 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 28 mm 28 mm
Base Number Matches 2 2

Compare EPM7192SQI160-10 with alternatives

Compare EPM7256SQC208-7F with alternatives