EPM7192GC160-15
vs
5962-9316801MXX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
PGA
PGA
Package Description
PGA, PGA160M,15X15
PGA,
Pin Count
160
160
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
192 MACROCELLS; SHARED INPUT/CLOCK
192 MACROCELLS; CONFIGURABLE I/O OPERATION (3.3V OR 5V); 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK
Clock Frequency-Max
76.9 MHz
62.5 MHz
In-System Programmable
NO
JESD-30 Code
S-CPGA-P160
S-CPGA-P160
JESD-609 Code
e0
e4
JTAG BST
NO
Length
39.624 mm
39.624 mm
Moisture Sensitivity Level
1
Number of Dedicated Inputs
Number of I/O Lines
120
Number of Macro Cells
192
Number of Terminals
160
160
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
0 DEDICATED INPUTS, 120 I/O
0 DEDICATED INPUTS
Output Function
MACROCELL
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA160M,15X15
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
15 ns
20 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.34 mm
5.34 mm
Supply Voltage-Max
5.25 V
2.625 V
Supply Voltage-Min
4.75 V
2.375 V
Supply Voltage-Nom
5 V
2.5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
GOLD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
39.624 mm
39.624 mm
Base Number Matches
1
1
ECCN Code
3A001.A.2.C
Screening Level
MIL-STD-883
Compare EPM7192GC160-15 with alternatives
Compare 5962-9316801MXX with alternatives