EPM7192EGC160-12 vs 5962-9316801MXX feature comparison

EPM7192EGC160-12 Intel Corporation

Buy Now Datasheet

5962-9316801MXX Altera Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description PGA, PGA160M,15X15 PGA,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 192 MACROCELLS; CONFIGURABLE I/O OPERATION (3.3V OR 5V); 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK
Clock Frequency-Max 125 MHz 62.5 MHz
In-System Programmable NO
JESD-30 Code S-CPGA-P160 S-CPGA-P160
JESD-609 Code e0 e4
JTAG BST NO
Length 39.624 mm 39.624 mm
Moisture Sensitivity Level 1
Number of Dedicated Inputs
Number of I/O Lines 124
Number of Macro Cells 192
Number of Terminals 160 160
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 0 DEDICATED INPUTS, 124 I/O 0 DEDICATED INPUTS
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA160M,15X15
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type EE PLD EE PLD
Propagation Delay 12 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.34 mm 5.34 mm
Supply Voltage-Max 5.25 V 2.625 V
Supply Voltage-Min 4.75 V 2.375 V
Supply Voltage-Nom 5 V 2.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 39.624 mm 39.624 mm
Base Number Matches 2 1
Part Package Code PGA
Pin Count 160
ECCN Code 3A001.A.2.C
Screening Level MIL-STD-883

Compare 5962-9316801MXX with alternatives