EPM7160SQC160-6N vs EPM7160SQC160-7 feature comparison

EPM7160SQC160-6N Altera Corporation

Buy Now Datasheet

EPM7160SQC160-7 Altera Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP QFP
Package Description QFP, QFP160,1.2SQ PLASTIC, QFP-160
Pin Count 160 160
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 160 MACROCELLS; 10 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max 166.7 MHz 166.7 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G160 S-PQFP-G160
JESD-609 Code e3 e0
JTAG BST YES YES
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 104 104
Number of Macro Cells 160 160
Number of Terminals 160 160
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 104 I/O 0 DEDICATED INPUTS, 104 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP160,1.2SQ QFP160,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Programmable Logic Type EE PLD EE PLD
Propagation Delay 6 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.07 mm 4.07 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
Base Number Matches 1 3
Peak Reflow Temperature (Cel) 220
Time@Peak Reflow Temperature-Max (s) 20

Compare EPM7160SQC160-6N with alternatives

Compare EPM7160SQC160-7 with alternatives