EPM7160EQI100-12
vs
EPM7160SQC100-7
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
QFP
QFP
Package Description
QFP, QFP100,.7X.9
QFP, QFP100,.7X.9
Pin Count
100
100
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
160 MACROCELLS
CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max
125 MHz
125 MHz
In-System Programmable
NO
YES
JESD-30 Code
R-PQFP-G100
R-PQFP-G100
JESD-609 Code
e0
e0
JTAG BST
NO
YES
Length
20 mm
20 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
84
80
Number of Macro Cells
160
160
Number of Terminals
100
100
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 84 I/O
0 DEDICATED INPUTS, 80 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP100,.7X.9
QFP100,.7X.9
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Peak Reflow Temperature (Cel)
220
220
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
12 ns
7.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.65 mm
3.65 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
1
1
Pbfree Code
No
Compare EPM7160EQI100-12 with alternatives
Compare EPM7160SQC100-7 with alternatives