EPM7128STC100-7N vs EPM7128STC100-15F feature comparison

EPM7128STC100-7N Altera Corporation

Buy Now Datasheet

EPM7128STC100-15F Altera Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP QFP
Package Description LFQFP, TQFP100,.63SQ TQFP-100
Pin Count 100 100
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V YES
Clock Frequency-Max 166.7 MHz 100 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e3 e0
JTAG BST YES YES
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 84 84
Number of Macro Cells 128 128
Number of Terminals 100 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 84 I/O 0 DEDICATED INPUTS, 84 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code TQFP100,.63SQ TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type EE PLD EE PLD
Propagation Delay 7.5 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.27 mm 1.27 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 2 1
Peak Reflow Temperature (Cel) 220

Compare EPM7128STC100-7N with alternatives

Compare EPM7128STC100-15F with alternatives