EPM7128SQI100-15 vs EPM7128SQI100-15C feature comparison

EPM7128SQI100-15 Altera Corporation

Buy Now Datasheet

EPM7128SQI100-15C Altera Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP QFP
Package Description QFP, QFP100,.7X.9 QFP,
Pin Count 100 100
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max 76.9 MHz 76.9 MHz
In-System Programmable YES
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e0 e3
JTAG BST YES
Length 20 mm 20 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs
Number of I/O Lines 80 80
Number of Macro Cells 128
Number of Terminals 100 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 0 DEDICATED INPUTS, 80 I/O 0 DEDICATED INPUTS, 80 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP100,.7X.9 QFP100,.7X.9
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 220
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.65 mm 3.65 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 3 1

Compare EPM7128SQI100-15 with alternatives

Compare EPM7128SQI100-15C with alternatives