EPM7128SQC100-15F vs EPM7128SQI100-15 feature comparison

EPM7128SQC100-15F Intel Corporation

Buy Now Datasheet

EPM7128SQI100-15 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description PLASTIC, QFP-100 QFP, QFP100,.7X.9
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Intel
Additional Feature YES CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max 100 MHz 76.9 MHz
In-System Programmable YES YES
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e0 e0
JTAG BST YES YES
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 84 80
Number of Macro Cells 128 128
Number of Terminals 100 100
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 84 I/O 0 DEDICATED INPUTS, 80 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP100,.7X.9 QFP100,.7X.9
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.65 mm 3.65 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 2 3
Part Package Code QFP
Pin Count 100
Peak Reflow Temperature (Cel) 220

Compare EPM7128SQC100-15F with alternatives

Compare EPM7128SQI100-15 with alternatives