EPM7128SQC100-15 vs M5-128/120-10YC feature comparison

EPM7128SQC100-15 Intel Corporation

Buy Now Datasheet

M5-128/120-10YC Vantis Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP VANTIS CORP
Package Description PLASTIC, QFP-100
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer Intel
Additional Feature CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V YES
Clock Frequency-Max 100 MHz 83 MHz
In-System Programmable YES YES
JESD-30 Code R-PQFP-G100 S-PQFP-G160
JESD-609 Code e0 e0
JTAG BST YES YES
Length 20 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs
Number of I/O Lines 84 120
Number of Macro Cells 128 128
Number of Terminals 100 160
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 84 I/O 0 DEDICATED INPUTS, 120 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP100,.7X.9 QFP160,1.2SQ
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK FLATPACK
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 16 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.65 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position QUAD QUAD
Width 14 mm
Base Number Matches 2 3

Compare EPM7128SQC100-15 with alternatives