EPM7128EQC160-7 vs EPM7096SLC68-7 feature comparison

EPM7128EQC160-7 Intel Corporation

Buy Now Datasheet

EPM7096SLC68-7 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description PLASTIC, QFP-160 QCCJ, LDCC68,1.0SQ
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max 166.7 MHz 125 MHz
In-System Programmable NO YES
JESD-30 Code S-PQFP-G160 S-PQCC-J68
JESD-609 Code e0 e0
JTAG BST NO NO
Length 28 mm 24.23 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs
Number of I/O Lines 100 48
Number of Macro Cells 128 96
Number of Terminals 160 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 100 I/O 0 DEDICATED INPUTS, 48 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QCCJ
Package Equivalence Code QFP160,1.2SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 7.5 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.07 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position QUAD QUAD
Width 28 mm 24.23 mm
Base Number Matches 2 1
Part Package Code LCC
Pin Count 68
Peak Reflow Temperature (Cel) 220

Compare EPM7096SLC68-7 with alternatives