EPM7128EQC100-10
vs
ATF1504AS-15JJ68
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ALTERA CORP
ATMEL CORP
Part Package Code
QFP
LCC
Package Description
PLASTIC, QFP-100
QCCJ,
Pin Count
100
68
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
64 MACROCELLS; IN-SYSTEM PROGRAMMABLE; JTAG BOUNDARY-SCAN TEST CIRCUITRY
Clock Frequency-Max
125 MHz
100 MHz
In-System Programmable
NO
JESD-30 Code
R-PQFP-G100
S-PQCC-J68
JESD-609 Code
e0
e3
JTAG BST
NO
Length
20 mm
24.2316 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
84
48
Number of Macro Cells
128
Number of Terminals
100
68
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 84 I/O
0 DEDICATED INPUTS, 48 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QCCJ
Package Equivalence Code
QFP100,.7X.9
LDCC68,1.0SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
10 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.65 mm
4.57 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
14 mm
24.2316 mm
Base Number Matches
2
1
Compare EPM7128EQC100-10 with alternatives
Compare ATF1504AS-15JJ68 with alternatives