EPM7128AETI100-7N vs EPM3128ATC100-7N feature comparison

EPM7128AETI100-7N Altera Corporation

Buy Now Datasheet

EPM3128ATC100-7N Altera Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP QFP
Package Description TQFP-100 TQFP-100
Pin Count 100 100
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PLA-TYPE
Clock Frequency-Max 129.9 MHz 129.9 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e3 e3
JTAG BST YES YES
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 84 80
Number of Inputs 84
Number of Macro Cells 128 128
Number of Outputs 84
Number of Terminals 100 100
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 84 I/O 0 DEDICATED INPUTS, 80 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code TQFP100,.63SQ TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Programmable Logic Type EE PLD EE PLD
Propagation Delay 7.5 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.27 mm 1.27 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 14 mm 14 mm
Base Number Matches 1 1
Additional Feature YES

Compare EPM7128AETI100-7N with alternatives

Compare EPM3128ATC100-7N with alternatives