EPM7128AETI100-12 vs ATF1508RE-7AU100 feature comparison

EPM7128AETI100-12 Altera Corporation

Buy Now Datasheet

ATF1508RE-7AU100 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALTERA CORP MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description LFQFP, TQFP100,.63SQ ,
Pin Count 100
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.31.00.01
Additional Feature YES
Clock Frequency-Max 100 MHz
In-System Programmable YES
JESD-30 Code S-PQFP-G100
JESD-609 Code e0 e3
JTAG BST YES
Length 14 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 84
Number of Macro Cells 128
Number of Terminals 100
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 84 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code TQFP100,.63SQ
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 220 260
Programmable Logic Type EE PLD
Propagation Delay 12 ns
Qualification Status Not Qualified
Seated Height-Max 1.27 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 14 mm
Base Number Matches 1 2
ECCN Code 3A991.A.2

Compare EPM7128AETI100-12 with alternatives