EPM7128AETC144-7 vs EPM7128AETC144-7N feature comparison

EPM7128AETC144-7 Altera Corporation

Buy Now Datasheet

EPM7128AETC144-7N Altera Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
parentfamilyid 1569878 1569878
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP QFP
Package Description TQFP-144 TQFP-144
Pin Count 144 144
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 11.5 11.5
Average Weight (mg) 1299.6 1299.6
CO2e (mg) 14945.4 14945.4
Total Weight 1307 1306.4
Category CO2 Kg 11.5 11.5
CO2 15030.5 15023.6
Compliance Temperature Grade Commercial: +0C to +70C Commercial: +0C to +70C
CAS Accounted for Wt 91 91
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7439-92-1, 1333-86-4 1333-86-4
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V3.01 CMRT V3.01
Additional Feature YES YES
Clock Frequency-Max 129.9 MHz 129.9 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e0 e3
JTAG BST YES YES
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 100 100
Number of Macro Cells 128 128
Number of Terminals 144 144
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 100 I/O 0 DEDICATED INPUTS, 100 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.63SQ,20 QFP144,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 220 260
Programmable Logic Type EE PLD EE PLD
Propagation Delay 7.5 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20 30
Width 20 mm 20 mm
Base Number Matches 2 2
EU RoHS Version RoHS 2 (2015/863/EU)
EFUP e

Compare EPM7128AETC144-7 with alternatives

Compare EPM7128AETC144-7N with alternatives