EPM7128AEFC100-5
vs
EPM7128AFI100-5
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
BGA
BGA
Package Description
LBGA, BGA100,10X10,40
TBGA, BGA100,10X10,40
Pin Count
100
100
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Architecture
PAL-TYPE
Clock Frequency-Max
192.3 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PBGA-B100
S-PBGA-B100
JESD-609 Code
e0
e0
JTAG BST
YES
YES
Length
11 mm
11 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
84
84
Number of Inputs
84
Number of Macro Cells
128
128
Number of Outputs
84
Number of Terminals
100
100
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 84 I/O
0 DEDICATED INPUTS, 84 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
TBGA
Package Equivalence Code
BGA100,10X10,40
BGA100,10X10,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, THIN PROFILE
Peak Reflow Temperature (Cel)
235
220
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
5 ns
5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7 mm
1.1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
11 mm
11 mm
Base Number Matches
2
1
Additional Feature
YES
Compare EPM7128AEFC100-5 with alternatives
Compare EPM7128AFI100-5 with alternatives