EPM7128AEFC100-5 vs EPM7128AEFC100-6 feature comparison

EPM7128AEFC100-5 Altera Corporation

Buy Now Datasheet

EPM7128AEFC100-6 Altera Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description LBGA, BGA100,10X10,40 TBGA, BGA100,10X10,40
Pin Count 100 100
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PAL-TYPE
Clock Frequency-Max 192.3 MHz 166.7 MHz
In-System Programmable YES YES
JESD-30 Code S-PBGA-B100 S-PBGA-B100
JESD-609 Code e0 e0
JTAG BST YES YES
Length 11 mm 11 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 84 84
Number of Inputs 84
Number of Macro Cells 128 128
Number of Outputs 84
Number of Terminals 100 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 84 I/O 0 DEDICATED INPUTS, 84 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA TBGA
Package Equivalence Code BGA100,10X10,40 BGA100,10X10,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, THIN PROFILE
Peak Reflow Temperature (Cel) 235 220
Programmable Logic Type EE PLD EE PLD
Propagation Delay 5 ns 6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 11 mm 11 mm
Base Number Matches 2 1
Additional Feature YES

Compare EPM7128AEFC100-5 with alternatives

Compare EPM7128AEFC100-6 with alternatives