EPM7096SLC68-7
vs
EPM7128EQC160-7
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALTERA CORP
INTEL CORP
Part Package Code
LCC
Package Description
QCCJ, LDCC68,1.0SQ
PLASTIC, QFP-160
Pin Count
68
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max
125 MHz
166.7 MHz
In-System Programmable
YES
NO
JESD-30 Code
S-PQCC-J68
S-PQFP-G160
JESD-609 Code
e0
e0
JTAG BST
NO
NO
Length
24.23 mm
28 mm
Number of Dedicated Inputs
Number of I/O Lines
48
100
Number of Macro Cells
96
128
Number of Terminals
68
160
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 48 I/O
0 DEDICATED INPUTS, 100 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QFP
Package Equivalence Code
LDCC68,1.0SQ
QFP160,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
7.5 ns
7.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.07 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
24.23 mm
28 mm
Base Number Matches
1
2
Factory Lead Time
4 Weeks
Moisture Sensitivity Level
3
Compare EPM7096SLC68-7 with alternatives