EPM7096LI84-15 vs EPM7096JC84 feature comparison

EPM7096LI84-15 Altera Corporation

Buy Now Datasheet

EPM7096JC84 Altera Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code LCC LCC
Package Description PLASTIC, LCC-84 QCCJ, LDCC84,1.2SQ
Pin Count 84 84
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V NO
Clock Frequency-Max 100 MHz
In-System Programmable NO NO
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e0 e0
JTAG BST NO NO
Length 29.3116 mm 29.3116 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs
Number of I/O Lines 64 64
Number of Macro Cells 96 96
Number of Terminals 84 84
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 64 I/O 0 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.3116 mm 29.3116 mm
Base Number Matches 1 3

Compare EPM7096LI84-15 with alternatives

Compare EPM7096JC84 with alternatives