EPM7096LC84
vs
EPM7096LI84-10
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
LCC
LCC
Package Description
QCCJ, LDCC84,1.2SQ
QCCJ, LDCC84,1.2SQ
Pin Count
84
84
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NO
CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
In-System Programmable
NO
NO
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
JESD-609 Code
e0
e0
JTAG BST
NO
NO
Length
29.3116 mm
29.3116 mm
Number of Dedicated Inputs
Number of I/O Lines
64
60
Number of Macro Cells
96
96
Number of Terminals
84
84
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 64 I/O
0 DEDICATED INPUTS, 60 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
220
220
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
25 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
29.3116 mm
29.3116 mm
Base Number Matches
10
1
Clock Frequency-Max
100 MHz
Compare EPM7096LC84 with alternatives
Compare EPM7096LI84-10 with alternatives