EPM7064SLI44-7 vs EPM7064LC44-12 feature comparison

EPM7064SLI44-7 Altera Corporation

Buy Now Datasheet

EPM7064LC44-12 Altera Corporation

Buy Now Datasheet
No No
No No
Transferred Transferred
ALTERA CORP ALTERA CORP
LCC LCC
QCCJ, LDCC44,.7SQ PLASTIC, LCC-44
44 44
not_compliant not_compliant
8542.39.00.01 8542.39.00.01
64 MACROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V LABS INTERCONNECTED BY PIA; 4 LABS; 64 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
166.7 MHz 125 MHz
YES NO
S-PQCC-J44 S-PQCC-J44
e0 e0
YES NO
16.5862 mm 16.5862 mm
1 1
36 36
64 64
44 44
85 °C 70 °C
-40 °C
0 DEDICATED INPUTS, 36 I/O 0 DEDICATED INPUTS, 36 I/O
MACROCELL MACROCELL
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
LDCC44,.7SQ LDCC44,.7SQ
SQUARE SQUARE
CHIP CARRIER CHIP CARRIER
220 220
EE PLD EE PLD
7.5 ns 12 ns
Not Qualified Not Qualified
4.572 mm 4.572 mm
5.5 V 5.25 V
4.5 V 4.75 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
Tin/lead (Sn/Pb) TIN LEAD
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
20 20
16.5862 mm 16.5862 mm
2 2

Compare EPM7064SLI44-7 with alternatives

Compare EPM7064LC44-12 with alternatives